Filter Your Search
1 - 6 of 6 results
|
MI-J7R-IZ-S
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | INDUSTRIAL | 25 W | YES | R-PDMA-P9 | Not Qualified | e0 | CE | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
MI-J7RIZ
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MI-J7R-IZ-F4
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | INDUSTRIAL | 25 W | YES | R-PDMA-P9 | Not Qualified | e0 | CE | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||
|
MI-J7R-IZ-F3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | INDUSTRIAL | 25 W | YES | R-PDMA-P9 | Not Qualified | e0 | CE | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
MI-J7R-IZ-F1
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | INDUSTRIAL | 25 W | YES | R-PDMA-P9 | Not Qualified | e0 | CE | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||
|
MI-J7R-IZ-F2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | INDUSTRIAL | 25 W | YES | R-PDMA-P9 | Not Qualified | e0 | CE | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 |