Filter Your Search
1 - 2 of 2 results
|
MI-J7LMA-F2
Vicor Corporation
|
Check for Price | No | No | Active | 165 V | 28 V | 310 V | 100 V | 14 V | 30.8 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.2 % | 1 | 0.05304 Vrms | OTHER | 10 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 57.9 mm | 12.7 mm | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, PLASTIC, MODULE-9 | 9 | compliant | |||||
|
MI-J7L-MA-F2
Vicor Corporation
|
Check for Price | No | No | Active | 165 V | 28 V | 310 V | 100 V | 14 V | 30.8 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 10 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 |