Parametric results for: mi-j6p-ia under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mij6pia
Select parts from the table below to compare.
Compare
Compare
MI-J6P-IA-F3
Vicor Corporation
Check for Price No No Active NO 13.8 V 270 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID REMOTE SHUTDOWN 90 % 400 V 125 V 0.5 % 0.5 % 1 1 15.18 V 6.9 V 0.05304 Vrms INDUSTRIAL 10 W YES R-PDMA-P9 Not Qualified e0 CE 100 °C -40 °C 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99
MI-J6P-IA-F1
Vicor Corporation
Check for Price No No Active NO 13.8 V 270 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID REMOTE SHUTDOWN 90 % 400 V 125 V 0.5 % 0.5 % 1 1 15.18 V 6.9 V 0.05304 Vrms INDUSTRIAL 10 W YES R-PDMA-P9 Not Qualified e0 CE 100 °C -40 °C 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99
MI-J6PIA
XP Power
Check for Price Contact Manufacturer XP POWER LTD compliant 8542.39.00.01
MI-J6P-IA-S
Vicor Corporation
Check for Price No No Active NO 13.8 V 270 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID REMOTE SHUTDOWN 90 % 400 V 125 V 0.5 % 0.5 % 1 1 15.18 V 6.9 V 0.05304 Vrms INDUSTRIAL 10 W YES R-PDMA-P9 Not Qualified e0 CE 100 °C -40 °C 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99
MI-J6P-IA-F2
Vicor Corporation
Check for Price No No Active NO 13.8 V 270 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID REMOTE SHUTDOWN 90 % 400 V 125 V 0.5 % 0.5 % 1 1 15.18 V 6.9 V 0.05304 Vrms INDUSTRIAL 10 W YES R-PDMA-P9 Not Qualified e0 CE 100 °C -40 °C 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99
MI-J6P-IA-F4
Vicor Corporation
Check for Price No No Active NO 13.8 V 270 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID REMOTE SHUTDOWN 90 % 400 V 125 V 0.5 % 0.5 % 1 1 15.18 V 6.9 V 0.05304 Vrms INDUSTRIAL 10 W YES R-PDMA-P9 Not Qualified e0 CE 100 °C -40 °C 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99