Filter Your Search
1 - 6 of 6 results
|
MI-J2X-MY-S
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 5.2 V | 50 V | 18 V | 2.6 V | 5.72 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 50 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
MI-J2X-MY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 5.2 V | 50 V | 18 V | 2.6 V | 5.72 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 50 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | not_compliant | EAR99 | |||||
|
MI-J2X-MY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 5.2 V | 50 V | 18 V | 2.6 V | 5.72 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 50 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
MI-J2X-MY-F3
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 5.2 V | 50 V | 18 V | 2.6 V | 5.72 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 50 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
MI-J2X-MY-F4
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 5.2 V | 50 V | 18 V | 2.6 V | 5.72 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 50 W | R-PDMA-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
![]() |
MI-J2X-MY
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 5.2 V | 50 V | 18 V | 2.6 V | 5.72 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.2 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 50 W | R-PDFM-P9 | e0 | Not Qualified | CE | 100 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 57.9 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 |