Filter Your Search
1 - 10 of 13 results
|
MI-273-MY-S
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||||
|
MI-273MY
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MI-273-MY-F2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||||
|
MI-273-MY-F3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||||
|
MI-273MY-F4
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | , | 9 | compliant | ||||
|
MI-273MY-F3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | , | 9 | compliant | ||||
|
MI-273-MY-F4
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||||
|
MI-273MY-S
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | , | 9 | compliant | ||||
|
MI-273-MY-F1
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||||
|
MI-273MY-F2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 24 V | 165 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 310 V | 100 V | 0.5 % | 0.5 % | 1 | 1 | 26.4 V | 12 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | , | 9 | compliant |