Parametric results for: mhv1210k2000p under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mhv1210k2000p
Select parts from the table below to compare.
Compare
Compare
MHV12-1.0K2000P
Powersolve Electronics Ltd
Check for Price Contact Manufacturer POWERSOLVE ELECTRONICS LTD , unknown 8542.39.00.01
MHV12-1.0K2000P
V-Infinity LLC
Check for Price Transferred NO 2 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 16.5 V 10.8 V 0.03 % 1 1 1 kV OVER CURRENT; SHORT CIRCUIT 0.010605 Vrms 2 W YES R-MSMA-T7 60 °C -10 °C 7 METAL SMA RECTANGLE MICROELECTRONIC ASSEMBLY THROUGH-HOLE SINGLE 110 mm 19.75 mm 12 mm V-INFINITY LLC , unknown 8542.39.00.01
MHV12-1.0K2000P
XP Power
Check for Price Contact Manufacturer XP POWER LTD compliant 8542.39.00.01
MHV12-1.0K2000P
CUI Inc
Check for Price Obsolete NO 12 V 2 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 16.5 V 10.8 V 0.03 % 1 1 1 kV OVER CURRENT; SHORT CIRCUIT 0.010605 Vrms 2 W YES R-MSMA-T7 60 °C -10 °C 7 METAL SMA RECTANGLE MICROELECTRONIC ASSEMBLY THROUGH-HOLE SINGLE 110 mm 19.75 mm 12 mm CUI INC , compliant EAR99