Filter Your Search
1 - 4 of 4 results
|
MHV12-1.0K2000P
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MHV12-1.0K2000P
V-Infinity LLC
|
Check for Price | Transferred | NO | 2 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 16.5 V | 10.8 V | 0.03 % | 1 | 1 | 1 kV | OVER CURRENT; SHORT CIRCUIT | 0.010605 Vrms | 2 W | YES | R-MSMA-T7 | 60 °C | -10 °C | 7 | METAL | SMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | SINGLE | 110 mm | 19.75 mm | 12 mm | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||
|
MHV12-1.0K2000P
CUI Inc
|
Check for Price | Obsolete | NO | 2 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 16.5 V | 10.8 V | 0.03 % | 1 | 1 | 1 kV | OVER CURRENT; SHORT CIRCUIT | 0.010605 Vrms | 2 W | YES | R-MSMA-T7 | 60 °C | -10 °C | 7 | METAL | SMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | SINGLE | 110 mm | 19.75 mm | 12 mm | CUI INC | , | compliant | 8542.39.00.01 | ||
|
MHV12-1.0K2000P
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 |