Filter Your Search
1 - 2 of 2 results
|
MHS123K
TE Connectivity
|
Check for Price | Yes | Obsolete | SLIDE SWITCH | TYCO ELECTRONICS ALCOSWITCH | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
MHS123KG
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | SLIDE SWITCH | SLIDE | WITH BATON ACTUATOR | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 500VRMS V | 100 MΩ | 4.41 N | e4 | -20 °C | 100 °C | THROUGH HOLE-STRAIGHT | POLYCARBONATE | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | STEEL | 6 | EPOXY TERMINAL SEALED | WAVE | NO | GOLD | COPPER ALLOY | SOLDER | SOLVENT | 0.117 inch | 6.7 mm | 7.5 mm | 16 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.50 |