Filter Your Search
1 - 1 of 1 results
|
MHQ0603P3N0BT000
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 300 mΩ | 0.03 % | YES | 500 MHz | 450 mA | 8 GHz | CERAMIC | 16 | 0301 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 650 µm | 350 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |