Filter Your Search
1 - 10 of 767 results
|
MHAS-133-ZSTT-13C
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 133 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA133 | PGA SOCKET | e3 | RECTANGLE | TIN OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 1.3 inch | 1.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
MHAT-044-H-G-08
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 44 | BRASS/PHOSPHOR BRONZE | IC SOCKET ADAPTER | PGA44 | UL 94V-0 | e4 | GOLD (20) OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYETHYLENE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MHAS-088-ZLGT-13
Samtec Inc
|
Check for Price | Yes | Yes | Active | 88 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | PGA88 | LOW PROFILE | 1000VAC V | 5 GΩ | e4 | 170 °C | -65 °C | 13X13 | GOLD (30) OVER NICKEL (50) | GOLD (30) OVER NICKEL (50) | RND PIN-SKT | PLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.122 inch | 1.3 inch | 1.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MHA-051023D-88
MicroWave Technology Inc
|
Check for Price | Yes | Yes | Transferred | HIGH RELIABILITY | 85 °C | -40 °C | MICROWAVE TECHNOLOGY INC | unknown | 75 Ω | COMPONENT | 16.5 dB | 1 GHz | 50 MHz | WIDE BAND MEDIUM POWER | |||||||||||||||||||||||||||||||||||||||||||||
|
MHAS-181-ZNGG-15
Samtec Inc
|
Check for Price | Yes | Yes | Active | 181 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | PGA181 | LOW PROFILE | 1000VAC V | 5 GΩ | e4 | 170 °C | -65 °C | 15X15 | GOLD (30) OVER NICKEL (50) | GOLD (30) OVER NICKEL (50) | RND PIN-SKT | PLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.5 inch | 1.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MHA10VE332MM22TR
Chemi-Con
|
Check for Price | Obsolete | MHA | 150 °C | -40 °C | NIPPON CHEMI-CON CORP | unknown | EAR99 | , 7575 | 3.3 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 140 mΩ | SURFACE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | TRAY | POLARIZED | 20 % | 10 V | 785 mA | 7575 | YES | 0.28 | FLAT | ||||||||||||||||||||||||||||||||||
|
MHAS-068-ZSGG-10
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 68 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | PGA68 | LOW PROFILE | 1000VAC V | 5 GΩ | e4 | 170 °C | -65 °C | 10X10 | GOLD (30) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | PLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.175 inch | 1 inch | 1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MHAS-101-ZNGG-13
Samtec Inc
|
Check for Price | Yes | Yes | Active | 101 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | PGA101 | LOW PROFILE | 1000VAC V | 5 GΩ | e4 | 170 °C | -65 °C | 13X13 | GOLD (30) OVER NICKEL (50) | GOLD (30) OVER NICKEL (50) | RND PIN-SKT | PLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.3 inch | 1.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MHAS-084-ZNGT-12B
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 84 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA84 | PGA SOCKET | e4 | RECTANGLE | GOLD (30) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 1.1 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
MHAS-181-ZMGT-15
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 181 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | PGA181 | LOW PROFILE | 1000VAC V | 5 GΩ | e4 | 170 °C | -65 °C | 15X15 | GOLD (30) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | PLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.132 inch | 1.5 inch | 1.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |