Filter Your Search
1 - 2 of 2 results
|
MH88612C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | HYBRID | 14 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -5 V | 1 | 20 dB | 12 mA | COMMERCIAL | R-PSIP-T17 | e0 | Not Qualified | 70 °C | 17 | PLASTIC/EPOXY | SIP | SIP18/21,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MITEL SEMICONDUCTOR | , SIP18/21,.3 | unknown | 8542.39.00.01 | ||
|
MH88612C
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | HYBRID | 14 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-4 CONVERSION | -5 V | 20 dB | COMMERCIAL | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SIP18/21,.3 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | ZARLINK SEMICONDUCTOR INC | , SIP18/21,.3 | unknown | 8542.39.00.01 |