Filter Your Search
1 - 5 of 5 results
|
1213CMH49.999MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 49.999 MHz | 100 % | 10 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 5.08mm | AEL CRYSTALS LTD | compliant | Clock | |||
|
1210CMH49.999MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 49.999 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 45/55 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 5.08mm | AEL CRYSTALS LTD | compliant | Clock | |||
|
1200CMH49.999MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 49.999 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 45/55 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 5.08mm | AEL CRYSTALS LTD | compliant | Clock | ||||
|
EC1SMH-4.9152M TR
Ecliptek Corporation
|
Check for Price | No | Active | unknown | Clock | |||||||||||||||||||||||
|
1203CMH49.999MHZ
AEL Crystals Limited
|
Check for Price | Transferred | 49.999 MHz | 100 % | 10 TTL, 30 pF | 3.3 V | HCMOS | 8 ns | NO | 8 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 12.9mm x 12.9mm x 5.08mm | AEL CRYSTALS LTD | compliant | Clock |