Parametric results for: mh28s72pjg under DRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mh28s72pjg
Select parts from the table below to compare.
Compare
Compare
MH28S72PJG-5
Mitsubishi Electric
Check for Price Obsolete 9.6637 Gbit 72 128MX72 3.3 V 5.4 ns 133 MHz 8192 DUAL BANK PAGE BURST SYNCHRONOUS DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 351 mA 6.795 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MITSUBISHI ELECTRIC CORP DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.36
MH28S72PJG-7
Mitsubishi Electric
Check for Price Obsolete 9.6637 Gbit 72 128MX72 3.3 V 6 ns 100 MHz 8192 DUAL BANK PAGE BURST SYNCHRONOUS DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 286 mA 6.37 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MITSUBISHI ELECTRIC CORP DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.36
MH28S72PJG-6
Mitsubishi Electric
Check for Price Obsolete 9.6637 Gbit 72 128MX72 3.3 V 5.4 ns 133 MHz 8192 DUAL BANK PAGE BURST SYNCHRONOUS DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 351 mA 6.795 mA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N168 Not Qualified 70 °C 168 UNSPECIFIED DIMM DIMM168 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL MITSUBISHI ELECTRIC CORP DIMM DIMM, DIMM168 168 unknown EAR99 8542.32.00.36