Filter Your Search
1 - 8 of 8 results
|
MH25609JA-15
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 150 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 450 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIMM | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 18.034 mm | MITSUBISHI ELECTRIC CORP | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 | ||
|
MH25609J-85
Mitsubishi Electric
|
Check for Price | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 85 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 585 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 17.272 mm | MITSUBISHI ELECTRIC CORP | SIMM | SIMM, SIM30 | 30 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MH25609J-12
Mitsubishi Electric
|
Check for Price | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 120 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 495 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 17.272 mm | MITSUBISHI ELECTRIC CORP | SIMM | SIMM, SIM30 | 30 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MH25609J-15
Mitsubishi Electric
|
Check for Price | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 150 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 450 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 17.272 mm | MITSUBISHI ELECTRIC CORP | SIMM | SIMM, SIM30 | 30 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MH25609J-10
Mitsubishi Electric
|
Check for Price | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 100 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 540 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 17.272 mm | MITSUBISHI ELECTRIC CORP | SIMM | SIMM, SIM30 | 30 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MH25609JA-85
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 85 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 585 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIMM | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 18.034 mm | MITSUBISHI ELECTRIC CORP | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 | ||
|
MH25609JA-10
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 100 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 540 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIMM | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 18.034 mm | MITSUBISHI ELECTRIC CORP | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 | ||
|
MH25609JA-12
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 120 ns | 256 | PAGE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 495 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIMM | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 18.034 mm | MITSUBISHI ELECTRIC CORP | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 |