Parametric results for: mgs152415r under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mgs152415r
Select parts from the table below to compare.
Compare
Compare
MGS152415-R
Cosel USA Inc
Check for Price Buy Yes Active 24 V 15 V 36 V 18 V 13.5 V 16.5 V 1 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.009 % 0.4 % 1 OVER CURRENT 0.053025 Vrms HYBRID 15 W 30 ms S-XDMA-P6 UL, C-UL, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm COSEL CO LTD PACKAGE-6 unknown EAR99 Cosel