Filter Your Search
1 - 2 of 2 results
|
MGN2A-AC24
OMRON Corporation
|
Check for Price | Active | 9.5 W | 11.5 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 20.4 V | 396 mA | 24 V | 30A@240VAC | 30A@28VDC | 30 ms | 30 ms | UL | -45 °C | 80 °C | AC/DC | PANEL MOUNT | NO | SCREW | 63.5 mm | 55.88 mm | 63.5 mm | 63.5mm X 63.5mm X 55.88mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics | ||
|
MGN2A-AC240
OMRON Corporation
|
Check for Price | Active | 9.5 W | 1.17 kΩ | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V | 40 mA | 240 V | 30A@240VAC | 30A@28VDC | 30 ms | 30 ms | UL | -45 °C | 80 °C | AC/DC | PANEL MOUNT | NO | SCREW | 63.5 mm | 55.88 mm | 63.5 mm | 63.5mm X 63.5mm X 55.88mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics |