Filter Your Search
1 - 2 of 2 results
|
MGN1X-AC12
OMRON Corporation
|
Check for Price | Active | 9.5 W | 2.85 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 10.2 V | 792 mA | 12 V | 30A@240VAC | 30A@28VDC | 30 ms | 30 ms | UL | -45 °C | 80 °C | AC/DC | PANEL MOUNT | NO | SCREW | 63.5 mm | 55.88 mm | 63.5 mm | 63.5mm X 63.5mm X 55.88mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics | ||
|
MGN1X-AC120
OMRON Corporation
|
Check for Price | Active | 9.5 W | 295 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V | 79 mA | 120 V | 30A@240VAC | 30A@28VDC | 30 ms | 30 ms | UL | -45 °C | 80 °C | AC/DC | PANEL MOUNT | NO | SCREW | 63.5 mm | 55.88 mm | 63.5 mm | 63.5mm X 63.5mm X 55.88mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | Omron Electronics |