Parametric results for: mgj6d052005lmc-r13 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mgj6d052005lmcr13
Select parts from the table below to compare.
Compare
Compare
MGJ6D052005LMC-R13
Murata Power Solutions
$18.1111 Yes Active 5 V 20 V 9 V 4.5 V 19.4 V 20.6 V 2 YES NO ADDITIONAL -5V OUTRPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID 4.8 W R-XDMA-B7 e4 2 85 °C 245 NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Gold (Au) - with Nickel (Ni) barrier BU DUAL 27.81 mm 39.98 mm 9.85 mm MURATA POWER SOLUTIONS INC PACKAGE-7 compliant EAR99
MGJ6D052005LMC-R13
Murata Manufacturing Co Ltd
Check for Price Yes Active 5 V 20 V 9 V 4.5 V 19.4 V 20.6 V 2 YES NO ADDITIONAL -5V OUTRPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID 4.8 W R-XDMA-B7 e4 2 85 °C 245 NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Gold (Au) - with Nickel (Ni) barrier BU DUAL 27.81 mm 39.98 mm 9.85 mm MURATA MANUFACTURING CO LTD PACKAGE-7 compliant