Filter Your Search
1 - 3 of 3 results
|
MGJ2D241509SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 2 | NO | NO | ADDITIONAL -8.7V OUTPUT AVAILABLE; LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 7 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.95 mm | 19.65 mm | 12.65 mm | MURATA MANUFACTURING CO LTD | Module-5 | compliant | Murata Electronics | |||||
|
MGJ2D241509SC-R7
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MGJ2D241509SC-R13
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 |