Filter Your Search
1 - 1 of 1 results
|
MGDB-25-J-E/M-L
GAIA Converter Inc
|
Check for Price | No | Active | 28 V | 12 V | 40 V | 16 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 25 W | S-MDMA-T8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 50.8 mm | 50.8 mm | 12.9 mm | GAIA CONVERTER INC | PACKAGE-8 | compliant | EAR99 |