Filter Your Search
1 - 10 of 20 results
|
MGA-83563-TR1
Hewlett Packard Co
|
Check for Price | Transferred | 50 Ω | 13 dBm | 4.5 | 17 dB | 6 GHz | WIDE BAND LOW POWER | 6 GHz | 500 MHz | COMPONENT | HEWLETT PACKARD CO | unknown | |||||||||||||||||||||
|
MGA-83563-TR2G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 3 V | 200 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | AGILENT TECHNOLOGIES INC | unknown | TSSOP6,.08 | ||||||||
|
MGA-83563-TR1
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 6 GHz | 500 MHz | 3 V | 200 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | Avago Technologies | |||
|
MGA-83563-BLK
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 6 GHz | 500 MHz | 3 V | 200 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | TSSOP6,.08 | |||||||
|
MGA-83563-TR1
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 6 GHz | 500 MHz | 3 V | 200 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | 5A991.G | 8542.33.00.01 | Avago Technologies | ||||
|
MGA-83563-TR2G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 3 V | 200 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | Avago Technologies | ||||
|
MGA-83563-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 3 V | 200 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | Avago Technologies | |||||
|
MGA-83563-TR2G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 3 V | 200 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM LTD | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | Avago Technologies | |||||
|
MGA-83563-TR2
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 3 V | 200 mA | e0 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | TSSOP6,.08 | ||||||||
|
MGA-83563-BLK
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 4.5 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 6 GHz | 500 MHz | 3 V | 200 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | TSSOP6,.08 | 5A991.G | 8542.33.00.01 | Avago Technologies |