Filter Your Search
1 - 10 of 31 results
|
MG1-3243-FB
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MG1-3242-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 32.4 kΩ | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
MG1-3240-FT
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MG132A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 1 | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | unknown | CASE D-132, 14 PIN | 8541.40.20.00 | GREEN | Green | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 7.8 mm | 25 mA | 3 V | 1 | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | 565 nm | |||||||||||||||||
|
MG1-3242-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 32.4 kΩ | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||
|
MG1-3241-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 3.24 kΩ | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
MG1-3240-FBQ
RCD Components Inc
|
Check for Price | No | Active | 324 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e0 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | ||||||||||||||||
|
MG1-3243-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 324 kΩ | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | 600 µm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||
|
MG1-32R4-FT
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MG1-32R4-FBQ
RCD Components Inc
|
Check for Price | No | Active | 32.4 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e0 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 |