Filter Your Search
1 - 7 of 7 results
|
MFSS156-2-DA
Pancon Corporation
|
Check for Price | End Of Life | 2 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.15 inch | 0.13 inch | 0.312 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MFSS1562D
Pancon Corporation
|
Check for Price | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYESTER | TIN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.15 inch | 0.13 inch | 0.31 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MFSS156-2-DA
Panduit Corp
|
Check for Price | Active | 2 | 1 | 3.96 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||||
|
MFSS1562DB
Pancon Corporation
|
Check for Price | End Of Life | 2 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.15 inch | 0.13 inch | 0.312 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||
|
MFSS156-2-D
Panduit Corp
|
Check for Price | Active | 2 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||||
|
MFSS156-2-DB
Panduit Corp
|
Check for Price | Active | 2 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||||
|
MFSS156-2-DB
Pancon Corporation
|
Check for Price | End Of Life | 2 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.15 inch | 0.13 inch | 0.312 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |