Parametric results for: mfss156-18-c under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mfss15618c
Select parts from the table below to compare.
Compare
Compare
MFSS156-18-C
Panduit Corp
Check for Price Active 18 1 3.96 mm MALE BOARD TIN (200) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN (200) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER PANDUIT CORP compliant
MFSS156-18-CA
Panduit Corp
Check for Price Active 18 1 3.96 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER PANDUIT CORP compliant
MFSS156-18-CB
Panduit Corp
Check for Price Active 18 1 3.96 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (15) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER PANDUIT CORP compliant
MFSS15618C
Pancon Corporation
Check for Price Active 18 1 3.96 mm 1 12.5 A MALE BOARD POLYESTER TIN STRAIGHT BOARD CONNECTOR 3000VAC V NO 5 GΩ NO NO e3 NO UL RECEPTACLE TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.156 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.15 inch 0.13 inch 2.81 inch 0.18 inch ITW PANCON compliant EAR99 8536.69.40.40
MFSS156-18-CA
Pancon Corporation
Check for Price End Of Life 18 1 3.9624 mm 1 MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 3000VAC V NO 5 GΩ e4 UL, CSA -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.156 inch NO ONE RECTANGULAR 30u inch SOLDER 0.15 inch 0.13 inch 2.808 inch 0.18 inch ITW PANCON compliant EAR99 8536.69.40.40
MFSS15618CB
Pancon Corporation
Check for Price End Of Life 18 1 3.96 mm 1 MALE BOARD POLYESTER GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR 3000VAC V NO 5 GΩ NO NO e4 NO UL, CSA -55 °C 105 °C RECEPTACLE GOLD (15) OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.156 inch NO ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.15 inch 0.13 inch 2.808 inch 0.18 inch ITW PANCON compliant EAR99 8536.69.40.40