Filter Your Search
1 - 2 of 2 results
|
MFSS10015C
Pancon Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 | 1 | 2.54 mm | 1 | 4 A | MALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | 2000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.095 inch | 0.1 inch | 1.5 inch | 0.142 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||
|
MFSS10015CB
Pancon Corporation
|
Check for Price | Obsolete | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |