Filter Your Search
1 - 1 of 1 results
|
MF-SM013/250-C-2
Bourns Inc
|
Check for Price | Yes | Yes | Active | 7 Ω | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.7 mm | 9.4 mm | 7.4 mm | BOURNS INC | CHIP, 3729 | compliant | EAR99 | 8533.40.80.70 | SMT |