Parametric results for: mfsa1206r0300fcm under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mfsa1206r0300fcm
Select parts from the table below to compare.
Compare
Compare
MFSA1206R0300FCM
Eaton Corporation
Check for Price Yes Active 30 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 173.3 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm EATON CORP CHIP compliant Eaton