Filter Your Search
1 - 10 of 47 results
|
MFR5-22K1GICECC40101-019EX
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22.1 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL FILM | MFR | 70 °C | NO | 350 V | e3 | CECC40101-019 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MFR5-22K1DPBCECC40101-803CK
TT Electronics Resistors
|
Check for Price | No | Obsolete | 22.1 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 19.6 mm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MFR5-22K1GC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22.1 kΩ | 2 % | 750 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFR | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
MFR5-22K1FHLCECC40101-803CK
TT Electronics Resistors
|
Check for Price | No | Obsolete | 22.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 19.6 mm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MFR5-22K1FC
TT Electronics Resistors
|
Check for Price | Yes | Active | 22.1 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
MFR5-22K1GICECC40101-803CK
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 22.1 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFR | 70 °C | NO | 250 V | e3 | CECC40101-803 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MFR5-22K1GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 22.1 kΩ | 2 % | 750 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFR | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | |||||||||||
|
MFR5-22K1DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 22.1 kΩ | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MFR5-22K1FHLCECC40101-019EX
TT Electronics Resistors
|
Check for Price | No | Obsolete | 22.1 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | CECC40101-019 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 800 µm | 19.6 mm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MFR5-22K1DC
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 22.1 kΩ | 0.5 % | 750 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 |