Parametric results for: mfr25sftfmt14k under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mfr25sftfmt14k
Select parts from the table below to compare.
Compare
Compare
MFR25SFTFMT14K3
YAGEO Corporation
Check for Price Buy Yes Active 14.3 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.21.00.90
MFR25SFTFMT14K
YAGEO Corporation
Check for Price Buy Yes Active 14 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.21.00.90
MFR25SFTFMT14K7
YAGEO Corporation
Check for Price Buy Yes Active 14.7 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm YAGEO CORP compliant EAR99 8533.21.00.90