Filter Your Search
1 - 7 of 7 results
|
MFR25SFRF52-14K
YAGEO Corporation
|
Check for Price | Yes | Active | 14 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||||
|
MFR-25SFRF5214K
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 14 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR-25SFRF5214K7
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 14.7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR-25SFRF5214K3
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 14.3 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR25SFRF52-14K3
YAGEO Corporation
|
Check for Price | Yes | Active | 14.3 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||||
|
MFR25SFRF52-14K7
YAGEO Corporation
|
Check for Price | Yes | Active | 14.7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||||
|
MFR25SFRF5214K0
YAGEO Corporation
|
Check for Price | Yes | Active | 14 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 500 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 |