Filter Your Search
1 - 4 of 4 results
|
MFR-25FTE52-13R3
YAGEO Corporation
|
Check for Price | Yes | Active | 13.3 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR-25FTE52-13R7
YAGEO Corporation
|
Check for Price | Yes | Active | 13.7 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | AXIAL LEADED | |||||
|
MFR-25FTE52-13R
YAGEO Corporation
|
Check for Price | Yes | Active | 13 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | AXIAL LEADED | |||||
|
MFR-25FTE5213R0
YAGEO Corporation
|
Check for Price | Yes | Active | 13 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Box | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 |