Filter Your Search
1 - 3 of 3 results
|
MFR-25FRFPN1K58
YAGEO Corporation
|
Check for Price | Yes | Active | 1.58 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||
|
MFR-25FRFPN1K5
YAGEO Corporation
|
Check for Price | Yes | Active | 1.5 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||
|
MFR-25FRFPN1K54
YAGEO Corporation
|
Check for Price | Yes | Active | 1.54 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant |