Parametric results for: mfr25fbf522k2 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mfr25fbf522k2
Select parts from the table below to compare.
Compare
Compare
MFR-25FBF52-2K21
YAGEO Corporation
$0.0137 Yes Yes Active 2.21 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.90
MFR-25FBF52-2K2
YAGEO Corporation
$0.0280 Yes Active 2.2 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE Bulk MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP compliant AXIAL LEADED
MFR-25FBF52-2K26
YAGEO Corporation
Check for Price Yes Yes Active 2.26 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.90