Filter Your Search
1 - 1 of 1 results
|
MFR200FBE52-1R05
YAGEO Corporation
|
Check for Price | Yes | Active | 1.05 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |