Filter Your Search
1 - 1 of 1 results
|
MFR-25BBE221R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 221 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | 195 | 3.5 | 682.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 13463-67-7, 7440-02-0 | e | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object],[object Object] |