Filter Your Search
1 - 1 of 1 results
|
MFP25SBRD52-280R
YAGEO Corporation
|
Check for Price | Yes | Active | 280 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 560 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | AXIAL LEADED | compliant |