Filter Your Search
1 - 4 of 4 results
|
MFP2-620KJIPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 620 kΩ | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 27 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||
|
MFP2-620KJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 620 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | WELWYN COMPONENTS LTD | compliant | Axial, | EAR99 | 8533.21.00.90 | ||||
|
MFP2-620KJIPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 620 kΩ | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 27 mm | 4 mm | 10 mm | WELWYN COMPONENTS LTD | compliant | Axial, | EAR99 | ||||||||||||
|
MFP2-620KJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | Axial, |