Parametric results for: mfp18 under Metal Film Resistors

Filter Your Search

1 - 10 of 202 results

|
-
-
-
Manufacturer Part Number: mfp18
Select parts from the table below to compare.
Compare
Compare
MFP1-8K2JI
TT Electronics Welwyn Components
$0.0792 Yes Yes Active 8.2 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 600 µm 21 mm 2.5 mm 6.2 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90
MFP18451FR
TT Electronics Resistors
Check for Price Yes Obsolete 8.45 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 350 V 155 °C -55 °C Flameproof 2 TR WIRE 600 µm 21 mm 2.3 mm 6.2 mm TT ELECTRONICS PLC compliant EAR99
MFP1-820RJIPB
TT Electronics Resistors
Check for Price No Obsolete 820 Ω 5 % 1 W Axial 50 ppm/°C FIXED RESISTOR METAL FILM MFP MFP 350 V 155 °C -55 °C Flameproof 2 Ammo Pack 600 µm 21 mm 2.5 mm 6.2 mm TT ELECTRONICS PLC compliant
MFP1-82KFIPB
TT Electronics Resistors
Check for Price No Obsolete 82 kΩ 1 % 1 W Axial 50 ppm/°C FIXED RESISTOR METAL FILM MFP MFP 350 V 155 °C -55 °C Flameproof 2 Ammo Pack 600 µm 21 mm 2.5 mm 6.2 mm TT ELECTRONICS PLC compliant EAR99
MFP18870FA
TT Electronics Resistors
Check for Price Yes Obsolete 887 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 350 V 155 °C -55 °C Flameproof 2 Ammo Pack WIRE 600 µm 21 mm 2.3 mm 6.2 mm TT ELECTRONICS PLC compliant EAR99
MFP1-82RGIPB
TT Electronics Resistors
Check for Price No Obsolete 82 Ω 2 % 1 W Axial 50 ppm/°C FIXED RESISTOR METAL FILM MFP MFP 350 V 155 °C -55 °C Flameproof 2 Ammo Pack 600 µm 21 mm 2.5 mm 6.2 mm TT ELECTRONICS PLC compliant
MFP182R0GA
TT Electronics Resistors
Check for Price Yes Yes Obsolete 82 Ω 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAMEPROOF 70 °C MFP NO 350 V 155 °C -55 °C Flameproof 2 TUBULAR PACKAGE AMMO PACK WIRE 600 µm 21 mm 2.3 mm 6.2 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.90
MFP18R45FR
TT Electronics Resistors
Check for Price Yes Obsolete 8.45 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM NO 350 V 155 °C -55 °C Flameproof 2 TR WIRE 600 µm 21 mm 2.3 mm 6.2 mm TT ELECTRONICS PLC compliant EAR99
MFP1-82RGI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 82 Ω 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 21 mm 2.5 mm 6.2 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90
MFP1-82RGI
TT Electronics Resistors
Check for Price Yes Active 82 Ω 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 21 mm 2.5 mm 6.2 mm TT ELECTRONICS PLC Axial, compliant