Filter Your Search
1 - 2 of 2 results
|
MFN2WSFBFMR3M4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.4 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | ||
|
MFN2WSFBFMR3M48
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.48 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | Axial, | compliant | EAR99 |