Filter Your Search
1 - 10 of 53 results
|
SMFL2812D/KP
Crane Electronics
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.64 V | 12.36 V | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE ELECTRONICS INC | , | compliant | EAR99 | |||||||||
|
SMFL2812D/KR
Crane Electronics
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.64 V | 12.36 V | 5 A | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE ELECTRONICS INC | , FLANGE MT,1.5X3.0 | compliant | EAR99 | |||||||
|
SMFL2812DV/OP
Interpoint
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
SMFL2812DV/KR
Interpoint
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | 100k Rad(Si) V | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SMFL2812D/HL
Crane Electronics
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.88 V | 12.12 V | 2 | YES | NO | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDFM-F12 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 50k Rad(Si) V | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | CRANE ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||
|
SMFL2812DV/HR
Crane Aerospace & Electronics
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | 100k Rad(Si) V | CRANE AEROSPACE & ELECTRONICS | , | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
MFL2812D/ES
Crane Electronics
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.64 V | 12.36 V | 5 A | 2 | YES | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.208 % | 0.833 % | 1 | CURRENT; OUTPUT OVER VOLTAGE; INPUT LOW VOLTAGE | HYBRID | MILITARY | 60 W | R-CDMA-F12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | CERAMIC, METAL-SEALED COFIRED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD | FLAT | DUAL | CRANE ELECTRONICS INC | , FLANGE MT,1.5X3.0 | compliant | EAR99 | ||||||||
|
MFL2812D/SX
Interpoint
|
Check for Price | Transferred | INTERPOINT CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SMFL2812DV/OO
Interpoint
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
SMFL2812D/OO
Crane Electronics
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.64 V | 12.36 V | 5 A | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE ELECTRONICS INC | , FLANGE MT,1.5X3.0 | compliant | EAR99 |