Filter Your Search
1 - 1 of 1 results
|
MF75-4643-FB25Q
RCD Components Inc
|
Check for Price | No | No | Active | 464 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 850 µm | 29.5 mm | 10.4 mm | 28.3 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |