Filter Your Search
1 - 3 of 3 results
|
MF50-5232-FT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 52.3 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MF50-5232-FT101
RCD Components Inc
|
Check for Price | Active | 52.3 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | WIRE | 500 µm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MF50-5232-FT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 52.3 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | MIL-R-10509 | 175 °C | -65 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.9 mm | 4.3 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |