Parametric results for: mf1/4dct52r5111f2 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mf14dct52r5111
Select parts from the table below to compare.
Compare
Compare
MF1/4DCT52R5111F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 5.11 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM SEMI-PRECISION, STANDARD: MIL-R-22684 70 °C NO 250 V e2 AEC-Q200 155 °C -55 °C Tubular 2 TR TIN COPPER WIRE 600 µm 28 mm 2.3 mm 6.3 mm KOA SPEER ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90
MF1/4DCT52R5111D
KOA Speer Electronics Inc
Check for Price Yes Yes Active 5.11 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM SEMI-PRECISION, STANDARD: MIL-R-22684 70 °C NO 250 V e2 AEC-Q200 155 °C -55 °C Tubular 2 TR TIN COPPER WIRE 600 µm 28 mm 2.3 mm 6.3 mm KOA SPEER ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90
MF1/4DCT52R5111B
KOA Speer Electronics Inc
Check for Price Yes Yes Active 5.11 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM SEMI-PRECISION 70 °C NO 250 V e2 MIL-R-22684 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR TIN COPPER WIRE 600 µm 30 mm 2.3 mm 6.3 mm KOA SPEER ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90