Filter Your Search
1 - 1 of 1 results
|
MF1/4DCT52R5100F
KOA Speer Electronics Inc
|
$0.0453 | Yes | Yes | Active | 510 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |