Filter Your Search
1 - 1 of 1 results
|
MEV1D2409DC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 9 V | 26.4 V | 21.6 V | 56 mA | 2 | NO | NO | -9V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2.7 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 19.45 mm | 7 mm | MURATA MANUFACTURING CO LTD | DIP-14/6 | compliant | EAR99 | 2020-06-05 | Murata Electronics |