Filter Your Search
1 - 1 of 1 results
|
MER1S2415SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 87.5 % | 1.1 % | 2.3 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | e3 | Not Qualified | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 6.15 mm | 19.65 mm | 10.15 mm | MURATA MANUFACTURING CO LTD | SIP-7/4 | compliant | EAR99 | 2020-06-05 | Murata Electronics |