Filter Your Search
1 - 1 of 1 results
|
MENT1220A1851F01
SL Power Electronics
|
Check for Price | Yes | Yes | Obsolete | 115 V | 18 V | 240 V | 100 V | 11.7 A | 1 | NO | NO | 120 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 3 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | COMMERCIAL | 210 W | R-XXMA-X | EN, IEC, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SL POWER ELECTRONICS CORP | PACKAGE | unknown |