Parametric results for: mem832jlmb12 under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mem832jlmb12
Select parts from the table below to compare.
Compare
Compare
MEM832JLMB-120
APTA Group Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 120 ns EEPROM PAGE WRITE NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 64 words PARALLEL 5 V 300 µA 133 µA 5.5 V 4.5 V CMOS MILITARY YES 10 ms R-CQCC-J32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC32,.45X.7 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 13.97 mm 11.43 mm APTA GROUP INC QFJ QCCJ, LDCC32,.45X.7 32 unknown 3A001.A.2.C 8542.32.00.51
MEM832JLMB-12
APTA Group Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 120 ns EEPROM NO YES 10000 Write/Erase Cycles 32000 32.768 k 64 words PARALLEL 300 µA 80 µA CMOS MILITARY YES 12 ms R-XQCC-J32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC QCCJ LDCC32,.45X.7 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD APTA GROUP INC QCCJ, LDCC32,.45X.7 unknown 3A001.A.2.C 8542.32.00.51
MEM832JLMB12
Hybrid Memory Products Ltd
Check for Price Contact Manufacturer HYBRID MEMORY PRODUCTS LTD , unknown EAR99 8542.32.00.51
MEM832JLMB-120
Mosaic Semiconductor Inc
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 120 ns EEPROM PAGE WRITE 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY R-CQCC-J32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED QCCJ RECTANGULAR CHIP CARRIER YES J BEND QUAD MOSAIC SEMICONDUCTOR INC , unknown 3A001.A.2.C 8542.32.00.51