Parametric results for: melfc0207-vp-1020bt under Fixed Resistors

Filter Your Search

1 - 10 of 7,780 results

|
-
-
Manufacturer Part Number: melfc0207v
Select parts from the table below to compare.
Compare
Compare
MELFC0207-VN-2202FT
VENKEL LTD
Check for Price Yes Active 22 kΩ 1 % 500 mW 2309 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant
MELFC0207-VZ-3162CT
VENKEL LTD
Check for Price Yes Active 31.6 kΩ 0.25 % 500 mW 2309 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VN-4320FT
VENKEL LTD
Check for Price Yes Active 432 Ω 1 % 500 mW 2309 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VC-9092FT
VENKEL LTD
Check for Price Yes Active 90.9 kΩ 1 % 500 mW 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VN-4321DT
VENKEL LTD
Check for Price Yes Active 4.32 kΩ 0.5 % 500 mW 2309 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VC-30R9FT
VENKEL LTD
Check for Price Yes Active 30.9 Ω 1 % 500 mW 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VC-16R9BT
VENKEL LTD
Check for Price Yes Active 16.9 Ω 0.1 % 500 mW 2309 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VE-1801FT
VENKEL LTD
Check for Price Yes Active 1.8 kΩ 1 % 500 mW 2309 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VZ-1242DT
VENKEL LTD
Check for Price Yes Active 12.4 kΩ 0.5 % 500 mW 2309 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel
MELFC0207-VN-1102CT
VENKEL LTD
Check for Price Yes Active 11 kΩ 0.25 % 500 mW 2309 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm VENKEL LTD MELF compliant Venkel