Parametric results for: melfc0204-zz-2322bt under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: melfc0204zz2322bt
Select parts from the table below to compare.
Compare
Compare
MELFC0204-ZZ-2322BT
VENKEL LTD
Check for Price Yes Active 23.2 kΩ 0.1 % 400 mW 1406 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm VENKEL LTD MELF compliant Venkel